- Home ›
- All Products›
- RF047-A-92SP-M0SJ-0152
Description
+
COAX CBL SMPM TO 2.92MM 5.9""
Search Keywords: RF047A92SPM0SJ0152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:RF047-A-92SP-M0SJ-0152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544200000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Ships today, if you order in
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$105.81
5
$99.22
10
$96.38
20
$93.54
50
$89.78
100 +
$82.37
Click for Quote
Log in
to unlock special pricing