- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTS-075-01-F-D-RA-WT
Description
+
0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip, Right-Angle
Search Keywords: QTS07501FDRAWT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTS-075-01-F-D-RA-WT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro High Speed Terminal Strip
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole/Surface Mount
-
Pitch:2.03/0.635 mm
-
Number of Contacts:150
-
Maximum Voltage Rating:275 VAC
-
Maximum Current Rating:(2/15.7)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
747
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$20.13
10
$19.07
25
$18.18
50
$17.61
100
$13.42
250
$12.94
500 +
$12.90
Click for Quote
Log in
to unlock special pricing