- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTS-050-01-L-D-A-GP
Samtec
QTS-050-01-L-D-A-GP
0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
0.635 mm Q Strip® High-Speed Ground Plane Terminal Strip
Search Keywords: QTS05001LDAGP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTS-050-01-L-D-A-GP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro High Speed Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:285 VAC
-
Maximum Current Rating:1.1 A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is QTS-050-01-L-D-A-GP RoHS compliant?
Yes, QTS-050-01-L-D-A-GP is RoHS compliant.
What is the lead time for QTS-050-01-L-D-A-GP?
The standard lead time for QTS-050-01-L-D-A-GP is approximately 10 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
Minimum Order Quantity:
5
10 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$19.11
25
$14.90
50
$14.23
100
$10.54
250
$9.46
500
$9.44
1,000 +
$9.42
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT