- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTH-090-04-L-D-A
Description
+
Stacking Board Connector - Dual Row - 180 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.
Search Keywords: QTH09004LDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTH-090-04-L-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Micro High Speed Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:180
-
Maximum Voltage Rating:175 VAC
-
Maximum Current Rating:(2/25)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
97
Ships today, if you order in
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$48.03
5
$33.91
10
$30.32
25
$28.54
50
$26.97
100
$20.91
250 +
$18.88
Click for Quote
Log in
to unlock special pricing