Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QTH-090-03-L-D-A

Stacking Board Connector - Dual Row - 180 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Stacking Board Connector - Dual Row - 180 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.
Search Keywords: QTH09003LDA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: QTH-090-03-L-D-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 39
Type: Micro High Speed Terminal Strip
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 0.5 mm
Number of Contacts: 180
Maximum Voltage Rating: 175 VAC
Maximum Current Rating: (2/25)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QTH-090-03-L-D-A RoHS compliant?
Yes, QTH-090-03-L-D-A is RoHS compliant.
What is the lead time for QTH-090-03-L-D-A?
The standard lead time for QTH-090-03-L-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 368
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$14.52
10
$14.49
39
$14.27
78
$14.20
117
$12.55
273
$11.75
507 +
$11.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!