- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTH-060-03-L-D-A
Description
+
Stacking Board Connector - Dual Row - 120 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.
Search Keywords: QTH06003LDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTH-060-03-L-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Type:Micro High Speed Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:175 VAC
-
Maximum Current Rating:(2/25)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
161
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$7.69
25
$7.44
65
$7.29
130
$7.18
260
$6.24
520
$5.89
1,040 +
$5.76
Click for Quote
Log in
to unlock special pricing