- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTH-060-02-L-D-A
Description
+
Stacking Board Connector - Dual Row - 120 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.
Search Keywords: QTH06002LDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTH-060-02-L-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:Micro High Speed Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:175 VAC
-
Maximum Current Rating:(2/25)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
488
Ships today, if you order in
Minimum Order Quantity:
5
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$6.38
64
$4.92
128
$4.57
256
$4.20
512
$4.11
1,024
$3.99
2,560
$3.98
5,056 +
$3.97
Click for Quote
Log in
to unlock special pricing