- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTH-060-01-L-D-A-K-TR
Description
+
0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip
Search Keywords: QTH06001LDAKTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTH-060-01-L-D-A-K-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1 -
Type:Micro High Speed Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:(2/25)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
185
Can Ship immediately
Manufacturer Stock:
20,947
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
5/29/26
Price (USD)
Qty
Unit Price
5
$9.76
25
$5.56
50
$5.24
100
$5.00
250
$4.73
500
$4.52
1,000 +
$4.35
Click for Quote
Log in
to unlock special pricing