Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QTH-060-01-L-D-A-K

0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip
Search Keywords: QTH06001LDAK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: QTH-060-01-L-D-A-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 48
Type: Micro High Speed Terminal Strip
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 0.5 mm
Number of Contacts: 120
Maximum Voltage Rating: 175 VAC
Maximum Current Rating: (2/25)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QTH-060-01-L-D-A-K RoHS compliant?
Yes, QTH-060-01-L-D-A-K is RoHS compliant.
What is the lead time for QTH-060-01-L-D-A-K?
The standard lead time for QTH-060-01-L-D-A-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 551
Ships today, if you order in
Manufacturer Stock:
41 can ship
Minimum Order Quantity:
48
Order Increment:
48
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$6.00
96
$5.77
144
$5.64
288
$4.85
528
$4.48
1,008
$4.29
2,544 +
$3.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!