Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QTH-030-04-L-D-A

Stacking Board Connector - Dual Row - 60 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Stacking Board Connector - Dual Row - 60 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.
Search Keywords: QTH03004LDA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: QTH-030-04-L-D-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: Micro High Speed Terminal Strip
Body Orientation: Straight
Gender: HDR
Mounting: Surface Mount
Pitch: 0.5 mm
Number of Contacts: 60
Maximum Voltage Rating: 175 VAC
Maximum Current Rating: (2/25)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QTH-030-04-L-D-A RoHS compliant?
Yes, QTH-030-04-L-D-A is RoHS compliant.
What is the lead time for QTH-030-04-L-D-A?
The standard lead time for QTH-030-04-L-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 511
Can Ship immediately
Manufacturer Stock:
140 can ship
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$21.00
5
$18.01
10
$17.80
40
$15.50
80
$15.46
120
$12.44
280 +
$9.28
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!