- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTH-030-02-L-D-A
Samtec
QTH-030-02-L-D-A
Stacking Board Connector - Dual Row - 60 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Stacking Board Connector - Dual Row - 60 Contacts - Header - 0.5 mm - Surface Mount - 2 Rows.
Search Keywords: QTH03002LDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTH-030-02-L-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
65 -
Type:Micro High Speed Terminal Strip
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:60
-
Maximum Voltage Rating:175 VAC
-
Maximum Current Rating:(2/25)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is QTH-030-02-L-D-A RoHS compliant?
Yes, QTH-030-02-L-D-A is RoHS compliant.
What is the lead time for QTH-030-02-L-D-A?
The standard lead time for QTH-030-02-L-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
515
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
5
$5.70
25
$5.25
65
$4.97
130
$4.69
260
$4.25
520
$4.17
1,040
$4.00
2,535 +
$3.68
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT