Available Replacements
Alternative Packaging
QTH-030-01-L-D-A-K
QTH-030-01-L-D-A-K

Samtec

In Stock: 2,720

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QTH-030-01-L-D-A-K-TR

0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
0.50 mm Q Strip® High-Speed Ground Plane Terminal Strip
Search Keywords: QTH03001LDAKTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QTH-030-01-L-D-A-K-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Micro High Speed Terminal Strip
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.5 mm
  • Number of Contacts:
    60
  • Maximum Voltage Rating:
    175 VAC
  • Maximum Current Rating:
    (2/25)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is QTH-030-01-L-D-A-K-TR RoHS compliant?
Yes, QTH-030-01-L-D-A-K-TR is RoHS compliant.
What is the lead time for QTH-030-01-L-D-A-K-TR?
The standard lead time for QTH-030-01-L-D-A-K-TR is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,250
Can Ship immediately
Manufacturer Stock:
12,723 can ship
Minimum Order Quantity:
5
2 Weeks can ship 8/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$5.66
25
$4.31
100
$4.23
250
$4.15
500
$4.12
1,000
$4.00
2,500
$3.79
5,000 +
$3.74
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!