- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTE-060-02-H-D-A-K
Description
+
0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip
Search Keywords: QTE06002HDAK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTE-060-02-H-D-A-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
42 -
Type:High Speed Micro Plane3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:120
-
Maximum Voltage Rating:2253584VAC
-
Maximum Current Rating:(2/23)/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
11
2 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
11
$31.83
21
$25.01
32
$22.98
42 +
$22.52
Click for Quote
Log in
to unlock special pricing