Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QTE-060-01-L-D-A

Stacking Board Connector - Dual Row - 120 Contacts - Header - 0.8 mm - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Stacking Board Connector - Dual Row - 120 Contacts - Header - 0.8 mm - Surface Mount - 2 Rows.
Search Keywords: QTE06001LDA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: QTE-060-01-L-D-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 42
Type: High Speed Micro Plane3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 0.8 mm
Number of Contacts: 120
Maximum Voltage Rating: 2253584VAC
Maximum Current Rating: (2/23)/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QTE-060-01-L-D-A RoHS compliant?
Yes, QTE-060-01-L-D-A is RoHS compliant.
What is the lead time for QTE-060-01-L-D-A?
The standard lead time for QTE-060-01-L-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
2 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$11.649
5
$10.590
42
$10.130
84
$9.540
126
$7.630
252
$6.940
504
$5.440
1,008 +
$5.350
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!