- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTE-040-05-L-D-A-K-TY
Description
+
0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip
Search Keywords: QTE04005LDAKTY
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTE-040-05-L-D-A-K-TY
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:High Speed Micro Plane
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:80
-
Maximum Voltage Rating:225 VAC
-
Maximum Current Rating:(2/23)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$105.53
5
$26.18
10
$20.82
25
$19.90
50 +
$18.43
Click for Quote
Log in
to unlock special pricing