Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QTE-020-04-L-D-A

0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
0.80 mm Q Strip® High-Speed Ground Plane Terminal Strip
Search Keywords: QTE02004LDA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: QTE-020-04-L-D-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: High Speed Micro Plane3594
Body Orientation: Straight3574
Gender: HDR3578
Mounting: Surface Mount3586
Pitch: 0.8 mm
Number of Contacts: 40
Maximum Voltage Rating: 2253584VAC
Maximum Current Rating: (2/23)/Contact A
Termination Method: Solder3593
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QTE-020-04-L-D-A RoHS compliant?
Yes, QTE-020-04-L-D-A is RoHS compliant.
What is the lead time for QTE-020-04-L-D-A?
The standard lead time for QTE-020-04-L-D-A is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 515
Can Ship immediately
Manufacturer Stock:
580 can ship
Minimum Order Quantity:
5
10 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.76
40
$12.17
80
$12.08
120
$9.22
280
$8.50
520
$6.73
1,000 +
$6.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!