Available Replacements
Alternative Packaging
QTE-020-01-L-D-A-TR
QTE-020-01-L-D-A-TR

Samtec

In Stock: 500

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QTE-020-01-L-D-A

Stacking Board Connector - Dual Row - 40 Contacts - Header - 0.8 mm - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Stacking Board Connector - Dual Row - 40 Contacts - Header - 0.8 mm - Surface Mount - 2 Rows.
Search Keywords: QTE02001LDA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QTE-020-01-L-D-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Type:
    High Speed Micro Plane
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    225 VAC
  • Maximum Current Rating:
    (2/23)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QTE-020-01-L-D-A RoHS compliant?
Yes, QTE-020-01-L-D-A is RoHS compliant.
What is the lead time for QTE-020-01-L-D-A?
The standard lead time for QTE-020-01-L-D-A is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 237
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 8/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.15
25
$7.49
96
$6.21
192
$4.27
288
$4.26
576
$3.86
1,056 +
$3.45
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!