- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QTE-014-01-F-D-DP-A
Description
+
0.80 mm Q Pairs® High-Speed Ground Plane Terminal Strip, Differential Pair
Search Keywords: QTE01401FDDPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QTE-014-01-F-D-DP-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:High Speed Micro Plane3594
-
Body Orientation:Straight3574
-
Gender:HDR3578
-
Mounting:Surface Mount3586
-
Pitch:0.8 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:2253584VAC
-
Maximum Current Rating:(2/23)/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
607
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
5
$5.35
25
$4.86
96
$4.68
192
$3.54
288
$3.51
576
$3.17
1,056
$2.51
2,592 +
$2.45
Click for Quote
Log in
to unlock special pricing