- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QSS-050-01-L-D-A
Samtec
QSS-050-01-L-D-A
0.635 mm Q Strip® High-Speed Ground Plane Socket Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
0.635 mm Q Strip® High-Speed Ground Plane Socket Strip
Search Keywords: QSS05001LDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QSS-050-01-L-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
64 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:100
-
Maximum Voltage Rating:285 VAC
-
Maximum Current Rating:(1.8/23.1)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is QSS-050-01-L-D-A RoHS compliant?
Yes, QSS-050-01-L-D-A is RoHS compliant.
What is the lead time for QSS-050-01-L-D-A?
The standard lead time for QSS-050-01-L-D-A is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
293
Ships today, if you order in
Manufacturer Stock:
972
can ship
Minimum Order Quantity:
5
2 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
5
$6.35
25
$5.81
64
$5.50
128
$5.27
256
$5.04
512
$4.62
1,024
$4.21
2,560 +
$3.77
Click for Quote
Log in
to unlock special pricing