- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QSS-025-01-L-D-A
Description
+
Board-To-Board Connector - High Speed - 0.635 mm - 50 Contacts, Receptacle - Surface Mount.
Search Keywords: QSS02501LDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QSS-025-01-L-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.635 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:285 VAC
-
Maximum Current Rating:(1.8/23.1)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,220
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$5.26
96
$4.50
192
$4.32
288
$4.22
576
$3.88
1,056
$3.57
2,592 +
$3.23
Click for Quote
Log in
to unlock special pricing