Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QSH-120-01-L-D-A

0.50 mm Q Strip® High-Speed Ground Plane Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Tray Packaging
Certificate of Compliance
Description +
0.50 mm Q Strip® High-Speed Ground Plane Socket Strip
Search Keywords: QSH12001LDA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: QSH-120-01-L-D-A
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Micro High Speed Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.5 mm
Number of Contacts: 240
Maximum Voltage Rating: 125 VAC
Maximum Current Rating: (2/25)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QSH-120-01-L-D-A RoHS compliant?
No, QSH-120-01-L-D-A is not RoHS compliant.
What is the lead time for QSH-120-01-L-D-A?
The standard lead time for QSH-120-01-L-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 849
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.97
10
$13.81
25
$12.68
50
$11.40
100
$10.85
250
$10.03
500 +
$9.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!