- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QSH-090-01-F-D-A
Description
+
0.50 mm Q Strip® High-Speed Ground Plane Socket Strip
Search Keywords: QSH09001FDA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QSH-090-01-F-D-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
48 -
Type:Micro High Speed Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.5 mm
-
Number of Contacts:180
-
Maximum Voltage Rating:175 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
690
Can Ship immediately
Minimum Order Quantity:
48
Order Increment:
48
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
48
$4.59
96
$4.49
144
$4.42
288
$4.12
528
$4.06
1,008
$4.00
2,544
$3.26
5,040 +
$3.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments