Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QSH-060-01-F-D-A-K

0.50 mm Q Strip® High-Speed Ground Plane Socket Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
0.50 mm Q Strip® High-Speed Ground Plane Socket Strip
Search Keywords: QSH06001FDAK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: QSH-060-01-F-D-A-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 64
Type: Micro High Speed Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.5 mm
Number of Contacts: 120
Maximum Voltage Rating: 175 VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QSH-060-01-F-D-A-K RoHS compliant?
Yes, QSH-060-01-F-D-A-K is RoHS compliant.
What is the lead time for QSH-060-01-F-D-A-K?
The standard lead time for QSH-060-01-F-D-A-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 603
Ships today, if you order in
Manufacturer Stock:
1,202 can ship
Minimum Order Quantity:
64
Order Increment:
64
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
64
$3.49
128
$3.42
256
$3.35
512
$3.21
1,024 +
$3.09
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!