Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QSH-060-01-F-D-A

Stacking Board Connector - 120 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows.

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Stacking Board Connector - 120 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows.
Search Keywords: QSH06001FDA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QSH-060-01-F-D-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Type:
    Micro High Speed Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.5 mm
  • Number of Contacts:
    120
  • Maximum Voltage Rating:
    125 VAC
  • Maximum Current Rating:
    (2/25)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QSH-060-01-F-D-A RoHS compliant?
Yes, QSH-060-01-F-D-A is RoHS compliant.
What is the lead time for QSH-060-01-F-D-A?
The standard lead time for QSH-060-01-F-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 544
Ships today, if you order in
Minimum Order Quantity:
64
Order Increment:
64
2 Weeks can ship 9/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
64
$4.07
128
$3.80
256
$3.66
512
$3.41
1,024
$3.30
2,560 +
$3.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!