Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QSH-040-01-L-D-DP-A

Stacking Board Connector - 40 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Stacking Board Connector - 40 Contacts - Receptacle - 0.5 mm - Surface Mount - 2 Rows.
Search Keywords: QSH04001LDDPA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: QSH-040-01-L-D-DP-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 64
Type: Differential Pair
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.5 mm
Number of Contacts: 80
Maximum Voltage Rating: 175 VAC
Maximum Current Rating: 2/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QSH-040-01-L-D-DP-A RoHS compliant?
Yes, QSH-040-01-L-D-DP-A is RoHS compliant.
What is the lead time for QSH-040-01-L-D-DP-A?
The standard lead time for QSH-040-01-L-D-DP-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 31,433
Can Ship immediately
Manufacturer Stock:
52 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.07
25
$10.68
64
$8.86
128
$8.00
256
$7.59
512
$6.90
1,024 +
$6.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!