Available Replacements
Alternative Packaging
QSH-020-01-L-D-DP-A-K-TR
QSH-020-01-L-D-DP-A-K-TR

Samtec

In Stock: 886

Minimum Order: 5

VIEW PRODUCT
Image is representational - see mfr. specs

QSH-020-01-L-D-DP-A-K

Samtec

0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
0.50 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair
Search Keywords: QSH02001LDDPAK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QSH-020-01-L-D-DP-A-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    96
  • Type:
    Differential Pair
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.5 mm
  • Number of Contacts:
    40
  • Maximum Voltage Rating:
    175 VAC
  • Maximum Current Rating:
    2/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 6/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.48
25
$8.20
96
$7.96
192
$6.56
288
$6.50
576
$6.13
1,056 +
$5.32
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!