Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QSE-040-01-L-D-A-K

This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a
Search Keywords: QSE04001LDAK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QSE-040-01-L-D-A-K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    64
  • Type:
    High Speed Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.8 mm
  • Number of Contacts:
    80
  • Maximum Voltage Rating:
    225 VAC
  • Maximum Current Rating:
    (2/11.6)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QSE-040-01-L-D-A-K RoHS compliant?
Yes, QSE-040-01-L-D-A-K is RoHS compliant.
What is the lead time for QSE-040-01-L-D-A-K?
The standard lead time for QSE-040-01-L-D-A-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 64
Ships today, if you order in
Manufacturer Stock:
256 can ship
Minimum Order Quantity:
5
2 Weeks can ship 9/28/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$6.25
25
$5.72
64
$5.41
128
$5.19
256
$4.96
512
$4.54
1,024
$4.14
2,560 +
$3.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!