Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QSE-040-01-L-D-A

Stacking Board Connector - Dual Row - 80 Contacts - Receptacle - 0.8 mm - Surface Mount.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Stacking Board Connector - Dual Row - 80 Contacts - Receptacle - 0.8 mm - Surface Mount.
Search Keywords: QSE04001LDA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: QSE-040-01-L-D-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 64
Type: High Speed Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 80
Maximum Voltage Rating: 225 VAC
Maximum Current Rating: (2/23)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QSE-040-01-L-D-A RoHS compliant?
Yes, QSE-040-01-L-D-A is RoHS compliant.
What is the lead time for QSE-040-01-L-D-A?
The standard lead time for QSE-040-01-L-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 957
Can Ship immediately
Manufacturer Stock:
169 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.72
25
$5.44
64
$5.28
128
$5.11
256
$4.72
512
$4.53
1,024
$4.48
2,560 +
$3.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!