Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QSE-040-01-F-D-A-K

This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a
Search Keywords: QSE04001FDAK
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: QSE-040-01-F-D-A-K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 64
Type: High Speed Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 80
Maximum Voltage Rating: 225 VAC
Maximum Current Rating: (2/11.6)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QSE-040-01-F-D-A-K RoHS compliant?
Yes, QSE-040-01-F-D-A-K is RoHS compliant.
What is the lead time for QSE-040-01-F-D-A-K?
The standard lead time for QSE-040-01-F-D-A-K is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Ships today, if you order in
Manufacturer Stock:
2,060 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.13
64
$4.76
128
$4.54
256
$4.19
512
$3.88
1,024
$3.67
2,560
$3.42
5,056 +
$3.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!