Available Replacements
Alternative Packaging
QSE-020-01-L-D-A QSE-020-01-L-D-A Samtec
QSE-020-01-L-D-A

Samtec

In Stock: 1,176

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QSE-020-01-L-D-A-TR

This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
This 0.80 mm pitch high speed socket with an integral metal plane for power or ground allows the contacts to be placed closer together without degrading signal performance. The cost-effective blade & beam contact system accommodates the micro pitch, and a
Search Keywords: QSE02001LDATR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: QSE-020-01-L-D-A-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Type: High Speed Socket Strip
Body Orientation: Straight
Gender: SKT
Mounting: Surface Mount
Pitch: 0.8 mm
Number of Contacts: 40
Maximum Voltage Rating: 225 VAC
Maximum Current Rating: (2/11.6)/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is QSE-020-01-L-D-A-TR RoHS compliant?
Yes, QSE-020-01-L-D-A-TR is RoHS compliant.
What is the lead time for QSE-020-01-L-D-A-TR?
The standard lead time for QSE-020-01-L-D-A-TR is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,004
Can Ship immediately
Manufacturer Stock:
1,063 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$5.72
50
$3.85
100
$3.78
250
$3.71
500
$3.67
1,000
$3.51
2,500
$3.27
5,000 +
$3.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!