- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QSE-014-01-L-D-DP-A
Description
+
0.80 mm Q Pairs® High-Speed Ground Plane Socket Strip, Differential Pair
Search Keywords: QSE01401LDDPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QSE-014-01-L-D-DP-A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Type:High Speed Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:225 VAC
-
Maximum Current Rating:(2/23)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
Minimum Order Quantity:
12
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
12
$8.19
25
$7.92
96
$5.99
192
$4.58
288
$4.34
576
$4.10
1,056
$4.09
2,592 +
$4.08
Click for Quote
Log in
to unlock special pricing