Image is representational - see mfr. specs

QMS-026-09.75-SL-D-A

Samtec

0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip
Search Keywords: QMS0260975SLDA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QMS-026-09.75-SL-D-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Micro High Speed Terminal Strip
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.635 mm
  • Number of Contacts:
    52
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    (2.6/15.7)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 60
Ships today, if you order in
Minimum Order Quantity:
5
2 Weeks can ship 6/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.81
25
$11.69
60
$11.57
120
$8.59
300
$6.98
540
$6.91
1,020 +
$6.83
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!