Available Replacements
Alternative Packaging
QMS-026-05.75-L-D-A-TR
QMS-026-05.75-L-D-A-TR

Samtec

In Stock: 350

Minimum Order: 350

View Product
Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QMS-026-05.75-L-D-A

0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
0.635 mm Q2™ High-Speed Rugged Ground Plane Terminal Strip
Search Keywords: QMS0260575LDA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QMS-026-05.75-L-D-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Type:
    Micro High Speed Terminal Strip
  • Body Orientation:
    Straight
  • Gender:
    HDR
  • Mounting:
    Surface Mount
  • Pitch:
    0.635 mm
  • Number of Contacts:
    52
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    (2.6/15.7)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is QMS-026-05.75-L-D-A RoHS compliant?
Yes, QMS-026-05.75-L-D-A is RoHS compliant.
What is the lead time for QMS-026-05.75-L-D-A?
The standard lead time for QMS-026-05.75-L-D-A is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 866
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 8/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.13
25
$10.01
56
$9.91
112
$8.57
280
$7.87
504
$7.14
1,008 +
$7.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!