Image is representational - see manufacturer specifications

Samtec Authorized Distributor

QFS-052-04.25-L-D-A

Stacking Board Connector - 104 Contacts - Receptacle - 0.635 mm - Surface Mount - 2 Rows.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Stacking Board Connector - 104 Contacts - Receptacle - 0.635 mm - Surface Mount - 2 Rows.
Search Keywords: QFS0520425LDA
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    QFS-052-04.25-L-D-A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CR
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    52
  • Type:
    Micro High Speed Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    SKT
  • Mounting:
    Surface Mount
  • Pitch:
    0.635 mm
  • Number of Contacts:
    104
  • Maximum Voltage Rating:
    300 VAC
  • Maximum Current Rating:
    (2.6/15.7)/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is QFS-052-04.25-L-D-A RoHS compliant?
Yes, QFS-052-04.25-L-D-A is RoHS compliant.
What is the lead time for QFS-052-04.25-L-D-A?
The standard lead time for QFS-052-04.25-L-D-A is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,273
Ships today, if you order in
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.74
10
$15.70
25
$15.59
52
$13.39
104
$10.58
260
$10.42
520 +
$10.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!