- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QFS-026-04.25-L-D-PC4
Samtec
QFS-026-04.25-L-D-PC4
0.635 mm Q2™ High-Speed Rugged Ground Plane Combo Power Socket Strip
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QFS-026-04.25-L-D-PC4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
52 -
Type:Micro High Speed Socket Strip3594
-
Body Orientation:Straight3574
-
Gender:SKT3578
-
Mounting:Surface Mount3586
-
Pitch:0.635 mm
-
Number of Contacts:8Power/52Signal
-
Maximum Voltage Rating:3003584VAC
-
Maximum Current Rating:(4/2.6/15.7)/Contact A
-
Termination Method:Solder3593
-
Operating Temperature:-55 to 125 °C