- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- QFS-026-04.25-L-D-A-RT1
Samtec
QFS-026-04.25-L-D-A-RT1
0.635 mm Q2™ High-Speed Rugged Ground Plane Socket Strip
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:QFS-026-04.25-L-D-A-RT1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:Micro High Speed Socket Strip
-
Body Orientation:Straight
-
Gender:SKT
-
Mounting:Surface Mount/Through Hole
-
Pitch:0.635 mm
-
Number of Contacts:2Coaxial/52Signal
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:(2.6/15.7)/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C