- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- PMSDT-05-24-K-10.00-S
Description
+
.165" Power Mate® Double Row Discrete Wire Teflon® Cable Assembly, Socket
Search Keywords: PMSDT0524K1000S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:PMSDT-05-24-K-10.00-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544420000
-
COO:CR
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Gender:SKT
-
Maximum Voltage Rating:424,300 VDC|VAC
-
Maximum Current Rating:5.2/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
2 Weeks
can ship
5/19/26
Price (USD)
Qty
Unit Price
5
$10.08
25
$9.13
50
$8.72
100
$6.40
250
$5.88
500
$5.64
1,000 +
$4.85
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments