- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCIE-164-02-F-D-TH
Samtec
PCIE-164-02-F-D-TH
Card Edge & Backplane Connector - PCIe - Receptacle - 164 Way - 1 mm - 2 Row.
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance
Description
+
Card Edge & Backplane Connector - PCIe - Receptacle - 164 Way - 1 mm - 2 Row.
Search Keywords: PCIE16402FDTH
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:PCIE-164-02-F-D-TH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Card Edge
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:1 mm
-
Number of Contacts:164
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Frequently Asked Questions
Is PCIE-164-02-F-D-TH RoHS compliant?
Yes, PCIE-164-02-F-D-TH is RoHS compliant.
What is the lead time for PCIE-164-02-F-D-TH?
The standard lead time for PCIE-164-02-F-D-TH is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,617
Can Ship immediately
Manufacturer Stock:
2,791
can ship
Minimum Order Quantity:
10
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
10
$2.35
50
$2.24
250
$2.14
500
$2.09
1,000
$1.71
2,500 +
$1.61
Click for Quote
Log in
to unlock special pricing