Image is representational - see manufacturer specifications

Samtec Authorized Distributor

PCIE-164-02-F-D-EMS2

1.00 mm PCI Express® Edge Card Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.00 mm PCI Express® Edge Card Connector
Search Keywords: PCIE16402FDEMS2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: PCIE-164-02-F-D-EMS2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: PCI Express Card Edge
Body Orientation: Straight
Mounting: Edge Mount
Termination Method: Solder
Card Thickness: 1.57 mm
Pitch: 1 mm
Number of Contacts: 164
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is PCIE-164-02-F-D-EMS2 RoHS compliant?
Yes, PCIE-164-02-F-D-EMS2 is RoHS compliant.
What is the lead time for PCIE-164-02-F-D-EMS2?
The standard lead time for PCIE-164-02-F-D-EMS2 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
Manufacturer Stock:
870 can ship
Minimum Order Quantity:
5
2 Weeks can ship 11/27/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.20
25
$8.90
50
$7.99
100
$6.52
250
$6.50
500
$6.04
1,000 +
$6.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!