Image is representational - see manufacturer specifications

Samtec Authorized Distributor

PCIE-098-02-F-D-TH

Card Edge & Backplane Connector - PCIe - Receptacle - 98 Way - 1 mm - 2 Row.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Card Edge & Backplane Connector - PCIe - Receptacle - 98 Way - 1 mm - 2 Row.
Search Keywords: PCIE09802FDTH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Samtec
  • Part No:
    PCIE-098-02-F-D-TH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    PCI Express Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    1.57 mm
  • Pitch:
    1 mm
  • Number of Contacts:
    98
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is PCIE-098-02-F-D-TH RoHS compliant?
Yes, PCIE-098-02-F-D-TH is RoHS compliant.
What is the lead time for PCIE-098-02-F-D-TH?
The standard lead time for PCIE-098-02-F-D-TH is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,450
Ships today, if you order in
Minimum Order Quantity:
10
2 Weeks can ship 10/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.60
100
$2.29
250
$2.16
500
$2.07
1,000
$1.66
2,500
$1.52
5,000
$1.30
7,500 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!