Image is representational - see manufacturer specifications

Samtec Authorized Distributor

PCIE-098-02-F-D-RA

1.00 mm PCI Express® Edge Card Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
1.00 mm PCI Express® Edge Card Connector
Search Keywords: PCIE09802FDRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: PCIE-098-02-F-D-RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: VN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: PCI Express Card Edge
Body Orientation: Right Angle
Mounting: Through Hole
Termination Method: Solder
Card Thickness: 1.57 mm
Pitch: 1 mm
Number of Contacts: 98
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is PCIE-098-02-F-D-RA RoHS compliant?
Yes, PCIE-098-02-F-D-RA is RoHS compliant.
What is the lead time for PCIE-098-02-F-D-RA?
The standard lead time for PCIE-098-02-F-D-RA is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,001
Ships today, if you order in
Manufacturer Stock:
4,926 can ship
Minimum Order Quantity:
5
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.87
25
$8.03
50
$6.46
100
$5.30
250
$5.29
500
$5.12
1,000 +
$3.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!