- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- PCIE-064-02-F-D-EMS2
Samtec
PCIE-064-02-F-D-EMS2
1.00 mm PCI Express® Edge Card Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Samtec |
| Part No: | PCIE-064-02-F-D-EMS2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | PCI Express Card Edge |
| Body Orientation: | Straight |
| Mounting: | Edge Mount |
| Termination Method: | Solder |
| Card Thickness: | 1.57 mm |
| Pitch: | 1 mm |
| Number of Contacts: | 64 |
| Operating Temperature: | -55 to 125 °C |