Image is representational - see manufacturer specifications

Samtec Authorized Distributor

PCIE-036-02-F-D-RA

Card Edge & Backplane Connector - PCIe - Receptacle - 36 - 1 mm - Through Hole.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance
Description +
Card Edge & Backplane Connector - PCIe - Receptacle - 36 - 1 mm - Through Hole.
Search Keywords: PCIE03602FDRA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: PCIE-036-02-F-D-RA
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: PCI Express Card Edge
Body Orientation: Right Angle
Mounting: Through Hole
Termination Method: Solder
Card Thickness: 1.57 mm
Pitch: 1 mm
Number of Contacts: 36
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Frequently Asked Questions
Is PCIE-036-02-F-D-RA RoHS compliant?
Yes, PCIE-036-02-F-D-RA is RoHS compliant.
What is the lead time for PCIE-036-02-F-D-RA?
The standard lead time for PCIE-036-02-F-D-RA is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,091
Can Ship immediately
Manufacturer Stock:
90 can ship
Minimum Order Quantity:
10
2 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.14
50
$2.99
100
$2.93
250
$2.85
500
$2.31
1,000
$2.16
2,500 +
$1.83
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!