- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTSW-121-09-S-S-430-RA
Samtec
MTSW-121-09-S-S-430-RA
.100" Variable Post Height Terminal Strip
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW12109SS430RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTSW-121-09-S-S-430-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:21
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Frequently Asked Questions
Is MTSW-121-09-S-S-430-RA RoHS compliant?
Yes, MTSW-121-09-S-S-430-RA is RoHS compliant.
What is the lead time for MTSW-121-09-S-S-430-RA?
The standard lead time for MTSW-121-09-S-S-430-RA is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
11/17/26
Price (USD)
Qty
Unit Price
10
$3.42
50
$2.87
250
$2.66
500
$2.37
1,000
$2.01
2,500
$1.59
5,000
$1.28
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing