- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTSW-114-07-S-D-200
Description
+
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW11407SD200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTSW-114-07-S-D-200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:28
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
You may purchase all in-stock quantity of 18
Stock lot only:
18
Minimum Order Quantity:
27
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$4.059
27
$3.690
50
$3.090
250
$2.870
500
$2.650
1,000
$2.300
2,500
$1.840
5,000
$1.470
7,500 +
$1.460
Click for Quote
Log in
to unlock special pricing