- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTSW-109-10-G-D-325
Description
+
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW10910GD325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTSW-109-10-G-D-325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Can Ship immediately
Minimum Order Quantity:
45
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
25
$2.19
100
$1.79
250
$1.70
500
$1.65
1,000
$1.53
2,500
$1.37
5,000
$1.10
7,500 +
$1.07
Click for Quote
Log in
to unlock special pricing