- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTSW-107-10-G-D-325
Description
+
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW10710GD325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTSW-107-10-G-D-325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:14
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Ships today, if you order in
You may purchase all in-stock quantity of 38
Stock lot only:
38
Minimum Order Quantity:
58
2 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$2.1010
58
$1.9100
100
$1.6000
250
$1.5500
500
$1.4800
1,000
$1.3700
2,500
$1.1900
5,000
$0.9547
7,500 +
$0.9425
Click for Quote
Log in
to unlock special pricing