- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTSW-106-07-L-S-115-RA
Description
+
.100" Variable Post Height Terminal Strip
Search Keywords: MTSW10607LS115RA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTSW-106-07-L-S-115-RA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Right Angle
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:3/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
969
Can Ship immediately
2 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$0.5291
500
$0.4665
1,000
$0.4179
2,500
$0.3517
5,000
$0.2674
7,500
$0.2604
10,000
$0.2152
15,000 +
$0.2093
Click for Quote
Log in
to unlock special pricing