- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- MTLW-108-06-F-D-125
Description
+
.100" Low Profile Variable Post Height Terminal Strip
Search Keywords: MTLW10806FD125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Samtec
-
Part No:MTLW-108-06-F-D-125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Unshrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5.2/Contact A
-
Termination Method:Solder
-
Operating Temperature:-55 to 125 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
203
Ships today, if you order in
Minimum Order Quantity:
46
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
46
$2.1800
100
$1.7700
250
$1.6900
500
$1.6400
1,000
$1.2200
2,500
$1.0700
5,000
$0.8068
7,500 +
$0.8048
Click for Quote
Log in
to unlock special pricing