Image is representational - see manufacturer specifications

Samtec Authorized Distributor

MPT-08-6.30-03-L-V

5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip
Search Keywords: MPT0863003LV
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Samtec
Part No: MPT-08-6.30-03-L-V
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire to Board
Body Orientation: Straight
Gender: HDR
Mounting: Through Hole
Pitch: 5 mm
Number of Contacts: 8Power
Maximum Voltage Rating: 812,575 VDC|VAC
Maximum Current Rating: 28.8/Contact A
Termination Method: Solder
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Product Guides +
Frequently Asked Questions
Is MPT-08-6.30-03-L-V RoHS compliant?
Yes, MPT-08-6.30-03-L-V is RoHS compliant.
What is the lead time for MPT-08-6.30-03-L-V?
The standard lead time for MPT-08-6.30-03-L-V is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order Quantity:
5
2 Weeks can ship 11/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$6.58
25
$5.87
50
$5.36
100
$4.85
250
$4.75
500
$4.70
1,000 +
$4.65
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!